
LMH0046MH/NOPB | |
|---|---|
DigiKey Part Number | LMH0046MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH0046MH/NOPB |
Description | IC INTFACE SPECIALIZED 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH0046MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 € | 31,70 € |
| 10 | 25,76800 € | 257,68 € |
| 73 | 22,97205 € | 1.676,96 € |
| 146 | 22,31021 € | 3.257,29 € |
| 292 | 21,76572 € | 6.355,59 € |
| Unit Price without VAT: | 31,70000 € |
|---|---|
| Unit Price with VAT: | 37,72300 € |

