
LMH0044SQ/NOPB | |
|---|---|
DigiKey Part Number | LMH0044SQ/NOPBTR-ND - Tape & Reel (TR) LMH0044SQ/NOPBCT-ND - Cut Tape (CT) LMH0044SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0044SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0044SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,92000 € | 19,92 € |
| 10 | 15,97600 € | 159,76 € |
| 25 | 14,98960 € | 374,74 € |
| 100 | 13,90540 € | 1.390,54 € |
| 250 | 13,38864 € | 3.347,16 € |
| 500 | 13,07718 € | 6.538,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,82085 € | 12.820,85 € |
| Unit Price without VAT: | 19,92000 € |
|---|---|
| Unit Price with VAT: | 23,70480 € |

