SMPTE 292M / 259 M Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0034MAX/NOPB

DigiKey Part Number
LMH0034MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0034MAX/NOPB
Description
IC INTERFACE SPECIALIZED 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMPTE 292M / 259 M Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH0034MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
SMPTE 292M / 259 M
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,39426 €30.985,65 €
Manufacturers Standard Package
Unit Price without VAT:12,39426 €
Unit Price with VAT:14,74917 €