LMH0034MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 47
Unit Price: 23,20000 €
Datasheet
SMPTE 292M / 259 M Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0034MA

DigiKey Part Number
LMH0034MA-ND
Manufacturer
Manufacturer Product Number
LMH0034MA
Description
IC INTERFACE SPECIALIZED 16SOIC
Customer Reference
Detailed Description
SMPTE 292M / 259 M Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH0034MA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
SMPTE 292M / 259 M
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types