LMH0031VS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 46,06000 €
Datasheet
64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0031VS

DigiKey Part Number
LMH0031VS-ND
Manufacturer
Manufacturer Product Number
LMH0031VS
Description
IC VIDEO DESER/DESCRMBLR 64TQFP
Customer Reference
Detailed Description
Video Deserializer/Descrambler IC Serial SMPTE 64-TQFP (10x10) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0031VS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Deserializer/Descrambler
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes