Video Reclocker IC Serial DVB-ASI, SMPTE 20-HTSSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0026MH/NOPB

DigiKey Part Number
LMH0026MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH0026MH/NOPB
Description
IC VIDEO RECLOCKER 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial DVB-ASI, SMPTE 20-HTSSOP Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0026MH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7318,57644 €1.356,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,57644 €
Unit Price with VAT:22,10596 €