Direct

LMH0024MA | |
|---|---|
DigiKey Part Number | LMH0024MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH0024MA |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Customer Reference | |
Detailed Description | SMPTE 259M / 344M Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH0024MA Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications SMPTE 259M / 344M | Base Product Number |
Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH0024MA/NOPB | Texas Instruments | 57 | LMH0024MA/NOPB-ND | 21,22000 € | Direct |


