
LMH0002TMA/NOPB | |
|---|---|
DigiKey Part Number | LMH0002TMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH0002TMA/NOPB |
Description | IC VIDEO SERIAL DRIVER 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0002TMA/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver | Supplier Device Package 8-SOIC |
Applications Consumer Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 8,20800 € | 82,08 € |
| 95 | 7,04621 € | 669,39 € |
| 190 | 6,81311 € | 1.294,49 € |
| 285 | 6,69642 € | 1.908,48 € |
| 570 | 6,52521 € | 3.719,37 € |
| 1.045 | 6,40051 € | 6.688,53 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |


