
LMH0002SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH0002SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0002SQX/NOPB |
Description | IC VIDEO SERIAL DRIVER 16WQFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0002SQX/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-WQFN Exposed Pad |
Function Driver | Supplier Device Package 16-WQFN (4x4) |
Applications Consumer Video | Base Product Number |
Standards DVB-ASI, SMPTE |

