Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0002SQE/NOPB

DigiKey Part Number
LMH0002SQE/NOPBTR-ND - Tape & Reel (TR)
LMH0002SQE/NOPBCT-ND - Cut Tape (CT)
LMH0002SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0002SQE/NOPB
Description
IC VIDEO SERIAL DRIVER 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0002SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Applications
Consumer Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,73000 €7,73 €
106,01400 €60,14 €
255,58400 €139,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,88688 €1.221,72 €
5004,75116 €2.375,58 €
7504,68321 €3.512,41 €
1.2504,60793 €5.759,91 €
1.7504,56392 €7.986,86 €
Manufacturers Standard Package
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €