
LMH0001SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0001SQE/NOPBTR-ND - Tape & Reel (TR) LMH0001SQE/NOPBCT-ND - Cut Tape (CT) LMH0001SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0001SQE/NOPB |
Description | IC VIDEO SERIAL DRIVER 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0001SQE/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Function Driver | Supplier Device Package 16-WQFN (4x4) |
Applications Consumer Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,35100 € | 43,51 € |
| 25 | 4,02320 € | 100,58 € |
| 100 | 3,66330 € | 366,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,49188 € | 872,97 € |
| 500 | 3,38850 € | 1.694,25 € |
| 750 | 3,33673 € | 2.502,55 € |
| 1.250 | 3,27938 € | 4.099,23 € |
| 1.750 | 3,24585 € | 5.680,24 € |
| 2.500 | 3,21363 € | 8.034,08 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

