
LMH0001SQ/NOPB | |
|---|---|
DigiKey Part Number | LMH0001SQ/NOPBTR-ND - Tape & Reel (TR) LMH0001SQ/NOPBCT-ND - Cut Tape (CT) LMH0001SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0001SQ/NOPB |
Description | IC VIDEO SERIAL DRIVER 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0001SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,86400 € | 38,64 € |
| 25 | 3,56920 € | 89,23 € |
| 100 | 3,24570 € | 324,57 € |
| 250 | 3,09144 € | 772,86 € |
| 500 | 2,99842 € | 1.499,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92189 € | 2.921,89 € |
| 2.000 | 2,85891 € | 5.717,82 € |
| 3.000 | 2,82736 € | 8.482,08 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

