
LMG3650EVM-114 | |
|---|---|
DigiKey Part Number | 296-LMG3650EVM-114-ND |
Manufacturer | |
Manufacturer Product Number | LMG3650EVM-114 |
Description | LMG3650R035 DAUGHTER CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG3650 FET Driver Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | FET Driver | |
Utilized IC / Part | LMG3650 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,25000 € | 206,25 € |
| Unit Price without VAT: | 206,25000 € |
|---|---|
| Unit Price with VAT: | 245,43750 € |


