Power Switch/Driver 1:1 N-Channel 3.25A 38-VQFN (8x5.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3626REQR

DigiKey Part Number
296-LMG3626REQRTR-ND - Tape & Reel (TR)
296-LMG3626REQRCT-ND - Cut Tape (CT)
296-LMG3626REQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3626REQR
Description
LMG3626REQR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.25A 38-VQFN (8x5.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
10V ~ 26V
Current - Output (Max)
3.25A
Rds On (Typ)
270mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
UVLO
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
38-VQFN (8x5.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,95000 €5,95 €
104,00400 €40,04 €
1002,90070 €290,07 €
5002,43074 €1.215,37 €
1.0002,27987 €2.279,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,23099 €4.461,98 €
Manufacturers Standard Package
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €