
LMG3624ZREQR | |
|---|---|
DigiKey Part Number | 296-LMG3624ZREQRTR-ND - Tape & Reel (TR) 296-LMG3624ZREQRCT-ND - Cut Tape (CT) 296-LMG3624ZREQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3624ZREQR |
Description | 650V 170M GAN FET WITH INTEGRATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.4A 38-VQFN (8x5.3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 26V |
Mfr | Current - Output (Max) 5.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 155mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 38-VQFN (8x5.3) |
Interface On/Off | Package / Case |
Voltage - Load 700V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,24100 € | 42,41 € |
| 25 | 3,92120 € | 98,03 € |
| 100 | 3,56920 € | 356,92 € |
| 250 | 3,44592 € | 861,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,14847 € | 6.296,94 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

