Power Switch/Driver 1:1 N-Channel 16A 38-VQFN (8x5.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3624REQR

DigiKey Part Number
296-LMG3624REQRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMG3624REQR
Description
650V 170M GAN FET WITH INTEGRATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 16A 38-VQFN (8x5.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
10V ~ 26V
Current - Output (Max)
16A
Rds On (Typ)
170mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
38-VQFN (8x5.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,81530 €5.630,60 €
Manufacturers Standard Package
Unit Price without VAT:2,81530 €
Unit Price with VAT:3,35021 €