Image for LMG3622EVM-082 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3622EVM-082

DigiKey Part Number
296-LMG3622EVM-082-ND
Manufacturer
Manufacturer Product Number
LMG3622EVM-082
Description
EVAL BOARD FOR LMG3622
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMG3622 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
USB Type-C® Power Delivery (PD)
Embedded
No
Utilized IC / Part
LMG3622
Primary Attributes
90 ~ 264VAC Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,18000 €258,18 €
Manufacturers Standard Package
Unit Price without VAT:258,18000 €
Unit Price with VAT:307,23420 €