Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3526R050RQST

DigiKey Part Number
296-LMG3526R050RQSTTR-ND - Tape & Reel (TR)
296-LMG3526R050RQSTCT-ND - Cut Tape (CT)
296-LMG3526R050RQSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3526R050RQST
Description
650-V 50-M GAN FET WITH INTEGRAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
7.5V ~ 18V
Mfr
Current - Output (Max)
32A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
43mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Low Side
Mounting Type
Surface Mount, Wettable Flank
Output Type
P-Channel
Supplier Device Package
52-VQFN (12x12)
Interface
PWM
Package / Case
Voltage - Load
650V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,61176 €2.902,94 €
Manufacturers Standard Package
Unit Price without VAT:11,61176 €
Unit Price with VAT:13,81799 €