Power Driver Module MOSFET Half Bridge Inverter 650 V 55 A 52-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3522R030RQST

DigiKey Part Number
296-LMG3522R030RQSTTR-ND - Tape & Reel (TR)
296-LMG3522R030RQSTCT-ND - Cut Tape (CT)
296-LMG3522R030RQSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG3522R030RQST
Description
MOSFET IPM 650V 55A 52-VQFN
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge Inverter 650 V 55 A 52-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMG3522R030RQST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MOSFET
Configuration
Half Bridge Inverter
Current
55 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
52-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
125,58000 €25,58 €
Digi-Reel®
QuantityUnit PriceExt Price
125,58000 €25,58 €
1020,66600 €206,66 €
2519,44040 €486,01 €
10018,09310 €1.809,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:25,58000 €
Unit Price with VAT:30,44020 €