
LMG3411EVM-029 | |
|---|---|
DigiKey Part Number | 296-53100-ND |
Manufacturer | |
Manufacturer Product Number | LMG3411EVM-029 |
Description | EVAL BOARD FOR LMG3411R070 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG3411R070 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LMG3411R070 |
Manufacturer Texas Instruments | Primary Attributes Isolated |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Half H-Bridge Driver (Internal FET) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,03000 € | 239,03 € |
| Unit Price without VAT: | 239,03000 € |
|---|---|
| Unit Price with VAT: | 284,44570 € |

