
LMG2656RFBR | |
|---|---|
DigiKey Part Number | 296-LMG2656RFBRTR-ND - Tape & Reel (TR) 296-LMG2656RFBRCT-ND - Cut Tape (CT) 296-LMG2656RFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG2656RFBR |
Description | 650V, 230M GAN HALF-BRIDGE WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters NMOS 19-VQFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | 230mOhm LS, 230mOhm HS | |
Current - Output / Channel | 3.6A | |
Current - Peak Output | 12A | |
Voltage - Supply | 7.5V ~ 26V | |
Voltage - Load | 650V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerVQFN | |
Supplier Device Package | 19-VQFN (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 7,30400 € | 73,04 € |
| 100 | 5,78040 € | 578,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,72255 € | 9.445,10 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |

