Similar
Similar
Similar

LMF100CIWMX/NOPB | |
|---|---|
DigiKey Part Number | 296-41313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMF100CIWMX/NOPB |
Description | IC FILTER 100KHZ SWITCH 20SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 100kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMF100CIWMX/NOPB Models |
Category | Filter Order 4th |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 15V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 20-SOIC |
Frequency - Cutoff or Center 100kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF10CCWM/NOPB | Texas Instruments | 468 | MF10CCWM/NOPB-ND | 24,46000 € | Similar |
| LTC1060CSW#PBF | Analog Devices Inc. | 2.654 | LTC1060CSW#PBF-ND | 12,35000 € | Similar |
| LTC1060CSW#TRPBF | Analog Devices Inc. | 0 | LTC1060CSW#TRPBF-ND | 7,65439 € | Similar |



