LME49871MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.529
Unit Price: 12,88000 €
Datasheet
Audio Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49871MA/NOPB

DigiKey Part Number
LME49871MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LME49871MA/NOPB
Description
IC AUDIO 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-SOIC
EDA/CAD Models
LME49871MA/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8.3mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1900V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
213 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.8 µA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD811JRZAnalog Devices Inc.1.529505-AD811JRZ-ND12,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types