Audio Amplifier 1 Circuit Differential 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 1 Circuit Differential 8-SO PowerPad
LP3891EMR-1.8/NOPB

LME49724MRX/NOPB

DigiKey Part Number
296-37390-2-ND - Tape & Reel (TR)
296-37390-1-ND - Cut Tape (CT)
296-37390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LME49724MRX/NOPB
Description
IC AUDIO 1 CIRCUIT 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Differential 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LME49724MRX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
18V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
200 µV
Current - Supply
10mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,99000 €6,99 €
105,41200 €54,12 €
255,01760 €125,44 €
1004,58390 €458,39 €
2504,47320 €1.118,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,04201 €10.105,03 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €