


LME49724MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-37390-2-ND - Tape & Reel (TR) 296-37390-1-ND - Cut Tape (CT) 296-37390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49724MRX/NOPB |
Description | IC AUDIO 1 CIRCUIT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LME49724MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,48000 € | 54,80 € |
| 25 | 5,08080 € | 127,02 € |
| 100 | 4,64160 € | 464,16 € |
| 250 | 4,52952 € | 1.132,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,09290 € | 10.232,25 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

