LME49722MAX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.629
Unit Price: 7,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.511
Unit Price: 0,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.359
Unit Price: 10,21000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 15.456
Unit Price: 0,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.540
Unit Price: 4,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 330.361
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.936
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.509
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.629
Unit Price: 2,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.711
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.483
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.702
Unit Price: 1,04000 €
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49722MAX/NOPB

DigiKey Part Number
296-38150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LME49722MAX/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49722MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
53 nA
Voltage - Input Offset
20 µV
Current - Supply
12.3mA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types