LME49720 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49720MABD

DigiKey Part Number
296-LME49720MABD-ND
Manufacturer
Manufacturer Product Number
LME49720MABD
Description
EVAL BOARD FOR LME49720
Customer Reference
Detailed Description
LME49720 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LME49720MABD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Audio
Output Type
Single-Ended
Slew Rate
20V/µs
-3db Bandwidth
-
Gain Bandwidth Product
55MHz
Current - Output / Channel
26mA
Current - Supply (Main IC)
10mA
Voltage - Supply, Single/Dual (±)
±2.5V ~ 17V
Utilized IC / Part
LME49720
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,07000 €64,07 €
Manufacturers Standard Package
Unit Price without VAT:64,07000 €
Unit Price with VAT:76,24330 €