Similar
Similar
Similar
Similar
Similar

LME49720MA/NOPB | |
|---|---|
DigiKey Part Number | LME49720MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LME49720MA/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LME49720MA/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 10mA (x2 Channels) |
Series | Current - Output / Channel 26 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 34 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 55 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4562MA/NOPB | Texas Instruments | 938 | 296-44416-5-ND | 10,61000 € | Similar |
| LF253DT | STMicroelectronics | 1.270 | 497-7801-1-ND | 0,96000 € | Similar |
| LF353DT | STMicroelectronics | 16.458 | 497-2967-1-ND | 0,64000 € | Similar |
| LM833DT | STMicroelectronics | 15.182 | 497-1597-1-ND | 0,40000 € | Similar |
| LT1361CS8#TRPBF | Analog Devices Inc. | 839 | LT1361CS8#TRPBFCT-ND | 10,46000 € | Similar |








