Similar

LME49720HABD | |
|---|---|
DigiKey Part Number | LME49720HABD-ND |
Manufacturer | |
Manufacturer Product Number | LME49720HABD |
Description | EVAL BOARD FOR LME49720 |
Customer Reference | |
Detailed Description | LME49720 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LME49720HABD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Audio | |
Output Type | Single-Ended | |
Slew Rate | 20V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 55MHz | |
Current - Output / Channel | 26mA | |
Current - Supply (Main IC) | 10mA | |
Voltage - Supply, Single/Dual (±) | ±2.5V ~ 17V | |
Utilized IC / Part | LME49720 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



