Similar

LME49713MAX/NOPB | |
|---|---|
DigiKey Part Number | LME49713MAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LME49713MAX/NOPB |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LME49713MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1900V/µs | |
Gain Bandwidth Product | 132 MHz | |
Current - Input Bias | 1.8 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53714 € | 3.842,85 € |
| 5.000 | 1,50757 € | 7.537,85 € |
| Unit Price without VAT: | 1,53714 € |
|---|---|
| Unit Price with VAT: | 1,82920 € |



