LME49713MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 953
Unit Price: 12,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 783
Unit Price: 12,57000 €
Datasheet
Audio Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49713MA/NOPB

DigiKey Part Number
LME49713MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LME49713MA/NOPB
Description
IC AUDIO 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49713MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1900V/µs
Gain Bandwidth Product
132 MHz
Current - Input Bias
1.8 µA
Voltage - Input Offset
50 µV
Current - Supply
8mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types