LME49713HA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9.618
Unit Price: 7,35800 €
Datasheet
Audio Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49713HA/NOPB

DigiKey Part Number
296-41515-ND
Manufacturer
Manufacturer Product Number
LME49713HA/NOPB
Description
IC AUDIO 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LME49713HA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1900V/µs
Gain Bandwidth Product
132 MHz
Current - Input Bias
1.8 µA
Voltage - Input Offset
50 µV
Current - Supply
8mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes