Similar

LME49610TS/NOPB | |
|---|---|
DigiKey Part Number | 296-43969-5-ND |
Manufacturer | |
Manufacturer Product Number | LME49610TS/NOPB |
Description | IC AMP CLASS AB MONO 500MW TO263 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LME49610TS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 500mW x 1 @ 32Ohm | |
Voltage - Supply | ±2.25V ~ 22V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Base Product Number |


