Similar

LMD18400N/NOPB | |
|---|---|
DigiKey Part Number | LMD18400N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMD18400N/NOPB |
Description | IC GATE DRVR HIGH-SIDE 20DIP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMD18400N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


