Similar
Similar

LMC7225IMX | |
|---|---|
DigiKey Part Number | LMC7225IMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC7225IMX |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7225IMX Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 1µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 80dB CMRR, 90dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 29µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 8V, ±1V ~ 4V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7215IMX/NOPB | Texas Instruments | 0 | LMC7215IMX/NOPBTR-ND | 0,99865 € | Similar |
| LMC7225IM5/NOPB | Texas Instruments | 4.134 | LMC7225IM5/NOPBCT-ND | 1,60000 € | Similar |



