
LMC7225IM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7225IM5X/NOPBTR-ND - Tape & Reel (TR) LMC7225IM5X/NOPBCT-ND - Cut Tape (CT) LMC7225IM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7225IM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7225IM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 8V, ±1V ~ 4V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 29µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85920 € | 21,48 € |
| 100 | 0,76290 € | 76,29 € |
| 250 | 0,71700 € | 179,25 € |
| 500 | 0,68934 € | 344,67 € |
| 1.000 | 0,66655 € | 666,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63841 € | 1.915,23 € |
| 6.000 | 0,62464 € | 3.747,84 € |
| 9.000 | 0,61775 € | 5.559,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

