
LMC7221BIM5 | |
|---|---|
DigiKey Part Number | 296-LMC7221BIM5TR-ND - Tape & Reel (TR) 296-LMC7221BIM5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMC7221BIM5 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221BIM5 Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7221BIM5/NOPB | Texas Instruments | 6.185 | LMC7221BIM5/NOPBCT-ND | 1,40000 € | Direct |
| MCP6566RT-E/OT | Microchip Technology | 5.548 | MCP6566RT-E/OTCT-ND | 0,47000 € | Similar |
| MIC7221YM5-TR | Microchip Technology | 0 | 576-2901-1-ND | 0,32000 € | Similar |
| TS7221AILT | STMicroelectronics | 170 | 497-3047-1-ND | 0,89000 € | Similar |
| TS7221BILT | STMicroelectronics | 2.940 | 497-8122-1-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,37960 € | 34,49 € |
| 100 | 1,23460 € | 123,46 € |
| 250 | 1,16548 € | 291,37 € |
| 500 | 1,12384 € | 561,92 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

