
LMC7221AIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7221AIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7221AIM5X/NOPBCT-ND - Cut Tape (CT) LMC7221AIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7221AIM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7221AIM5X/NOPB Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86480 € | 21,62 € |
| 100 | 0,76780 € | 76,78 € |
| 250 | 0,72148 € | 180,37 € |
| 500 | 0,69360 € | 346,80 € |
| 1.000 | 0,68658 € | 686,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64228 € | 1.926,84 € |
| 6.000 | 0,62839 € | 3.770,34 € |
| 9.000 | 0,62144 € | 5.592,96 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |










