LMC7221AIM5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.715
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.588
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 565
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.985
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.735
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.940
Unit Price: 0,93000 €
Datasheet
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7221AIM5

DigiKey Part Number
LMC7221AIM5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC7221AIM5
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7221AIM5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types