
LMC7215QIM5/NOPB | |
|---|---|
DigiKey Part Number | 296-51325-2-ND - Tape & Reel (TR) 296-51325-1-ND - Cut Tape (CT) 296-51325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7215QIM5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7215QIM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2V ~ 8V, ±1V ~ 4V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 24µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,36600 € | 34,15 € |
| 100 | 1,22270 € | 122,27 € |
| 250 | 1,15436 € | 288,59 € |
| 500 | 1,11320 € | 556,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07931 € | 1.079,31 € |
| 2.000 | 1,05143 € | 2.102,86 € |
| 3.000 | 1,03746 € | 3.112,38 € |
| 5.000 | 1,02199 € | 5.109,95 € |
| 7.000 | 1,01295 € | 7.090,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

