MFR Recommended

LMC7211BIM5X/S5000708 | |
|---|---|
DigiKey Part Number | 296-LMC7211BIM5X/S5000708-ND |
Manufacturer | |
Manufacturer Product Number | LMC7211BIM5X/S5000708 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull, Rail-to-Rail SOT-23-5 |
Category | Current - Output (Typ) 45mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Bulk | CMRR, PSRR (Typ) 82dB, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 10µs (Typ) |
Type CMOS | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 15mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7211BIM5X/NOPB | Texas Instruments | 9.689 | LMC7211BIM5X/NOPBCT-ND | 1,05000 € | MFR Recommended |


