Direct
MFR Recommended

LMC7211AIM | |
|---|---|
DigiKey Part Number | LMC7211AIM-ND |
Manufacturer | |
Manufacturer Product Number | LMC7211AIM |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211AIM Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tube | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7211AIM/NOPB | Texas Instruments | 510 | LMC7211AIM/NOPB-ND | 1,93000 € | Direct |
| LMC7211AIMX/NOPB | Texas Instruments | 2.110 | 296-LMC7211AIMX/NOPBCT-ND | 1,76000 € | MFR Recommended |
| TS861AIDT | STMicroelectronics | 0 | 497-8130-1-ND | 1,11000 € | Similar |
| TS861IDT | STMicroelectronics | 0 | 497-4072-2-ND | 0,32956 € | Similar |



