MFR Recommended

LMC7101BIM5X/S7001246 | |
|---|---|
DigiKey Part Number | 296-LMC7101BIM5X/S7001246-ND |
Manufacturer | |
Manufacturer Product Number | LMC7101BIM5X/S7001246 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Category | Voltage - Input Offset 0.11 mV |
Mfr | Current - Supply 800µA |
Series | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 nA | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101BIM5X/NOPB | Texas Instruments | 21.856 | LMC7101BIM5X/NOPBCT-ND | 0,82000 € | MFR Recommended |


