LMC6953CM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 57.446
Unit Price: 0,38000 €
Datasheet
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6953CM

DigiKey Part Number
LMC6953CM-ND
Manufacturer
Manufacturer Product Number
LMC6953CM
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6953CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tube
Reset Timeout
100ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
2
Supplier Device Package
8-SOIC
Voltage - Threshold
3.3V, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33202DR2Gonsemi57.446MC33202DR2GOSCT-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types