
LMC6772QMM/NOPB | |
|---|---|
DigiKey Part Number | LMC6772QMM/NOPBTR-ND - Tape & Reel (TR) LMC6772QMM/NOPBCT-ND - Cut Tape (CT) LMC6772QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6772QMM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6772QMM/NOPB Models |
Category | Current - Quiescent (Max) 20µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 10µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5V | Supplier Device Package 8-VSSOP |
Current - Input Bias (Max) 0.04pA @ 5V | Base Product Number |
Current - Output (Typ) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,50960 € | 62,74 € |
| 100 | 2,26810 € | 226,81 € |
| 250 | 2,15304 € | 538,26 € |
| 500 | 2,14438 € | 1.072,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02653 € | 2.026,53 € |
| 2.000 | 1,97955 € | 3.959,10 € |
| 3.000 | 1,95602 € | 5.868,06 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

