
LMC6762BIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6762BIMX/NOPBTR-ND - Tape & Reel (TR) LMC6762BIMX/NOPBCT-ND - Cut Tape (CT) LMC6762BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6762BIMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6762BIMX/NOPB Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43700 € | 14,37 € |
| 25 | 1,31080 € | 32,77 € |
| 100 | 1,17210 € | 117,21 € |
| 250 | 1,10592 € | 276,48 € |
| 500 | 1,07220 € | 536,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99854 € | 2.496,35 € |
| 5.000 | 0,97765 € | 4.888,25 € |
| 7.500 | 0,96719 € | 7.253,93 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

