Direct
Similar
Similar

LMC6762AIMX | |
|---|---|
DigiKey Part Number | LMC6762AIMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6762AIMX |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6762AIMX Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 20µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 10µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6762AIMX/NOPB | Texas Instruments | 5.611 | LMC6762AIMX/NOPBCT-ND | 2,27000 € | Direct |
| MCP6562-E/SN | Microchip Technology | 1.438 | MCP6562-E/SN-ND | 0,65000 € | Similar |
| NCS3402DR2G | onsemi | 3.161 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| TS3022IDT | STMicroelectronics | 11.389 | 497-5770-1-ND | 1,57000 € | Similar |
| TS862IDT | STMicroelectronics | 17.103 | 497-8131-1-ND | 1,22000 € | Similar |





