
LMC6684AIN | |
|---|---|
DigiKey Part Number | LMC6684AIN-ND |
Manufacturer | |
Manufacturer Product Number | LMC6684AIN |
Description | IC CMOS 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6684AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

