Similar

LMC6682AIN | |
|---|---|
DigiKey Part Number | LMC6682AIN-ND |
Manufacturer | |
Manufacturer Product Number | LMC6682AIN |
Description | IC CMOS 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6682AIN Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 1.2V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 1.2 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6022-E/P | Microchip Technology | 686 | MCP6022-E/P-ND | 1,58000 € | Similar |


