LMC660CMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.157
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 218
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,64285 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 537
Unit Price: 7,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,29563 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,40936 €
Datasheet

Similar


onsemi
In Stock: 16.636
Unit Price: 0,62000 €
Datasheet
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC660CMX

DigiKey Part Number
LMC660CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC660CMX
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC660CMX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.5mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.75 V
Part Status
Obsolete
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Push-Pull, Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1.1V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
0.002 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC660CMX/NOPBTexas Instruments1.157LMC660CMX/NOPBCT-ND2,01000 €Direct
AD8664ARZAnalog Devices Inc.218AD8664ARZ-ND6,20000 €Similar
AD8664ARZ-REEL7Analog Devices Inc.0505-AD8664ARZ-REEL7TR-ND3,64285 €Similar
AD8669ARZAnalog Devices Inc.537AD8669ARZ-ND7,39000 €Similar
AD8669ARZ-REELAnalog Devices Inc.0AD8669ARZ-REELTR-ND4,29563 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types